| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-608 |
337-023-558-608
| Heilind Number: | EDA337-023-558-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Revolutionize your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row layout with 23 positions, ensuring optimal performance for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it meets the highest safety standards while offering durability for long-term use. The contact material, Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a robust housing and an operating temperature range of -40 to 105°C, this connector is engineered to withstand even the harshest environments. Whether you're a professional in the field or a DIY enthusiast, this connector is a must-have for any project requiring reliable board-to-board connections. Elevate your electronics game with our Card Edge Connector.

