| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-658 |
337-023-558-658
| Heilind Number: | EDA337-023-558-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a versatile component designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features 23 positions in a single row, allowing for efficient data transmission. The green housing, made of UL 94V-0 Thermoplastic Polyester, ensures optimal performance and safety. With a pitch of .156 inches and row spacing of .2 inches, it offers easy installation on PCBs. The contact material, Copper Alloy, guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its right-angle mount orientation provides flexibility in assembly, while its 3A amperage capacity caters to high-power demands. Trust in this connector for seamless and secure board connectivity in your projects.

