| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-558-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-558-678 |
337-023-558-678
| Heilind Number: | EDA337-023-558-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-558-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. Designed for optimal performance, this connector boasts a robust construction with a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Its Copper Alloy contact material guarantees reliable conductivity, while its 23 positions and 1 row configuration offer ample connectivity options. Featuring a vibrant green color and a right-angle mount orientation, it not only functions flawlessly but also adds a pop of visual appeal to your setup. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Trust in its quality and precision engineering for all your board-to-board PCB connection needs.

