| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-559-102 |
337-023-559-102
| Heilind Number: | EDA337-023-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-559-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, ensuring both reliability and aesthetics. With a current rating of 3 A, it offers optimal power transmission. The Copper Alloy contact material guarantees efficient signal transfer, while the right angle mount orientation allows for versatile installation. Boasting 23 positions and a single row configuration, it is perfect for a wide range of applications. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the operating temperature range of -40 to 105 °C ensures suitability for diverse environments. Upgrade your connectivity solutions with this essential component.

