| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-559-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-559-158 |
337-023-559-158
| Heilind Number: | EDA337-023-559-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-559-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 23 positions with a single row layout and a durable UL 94V-0 Thermoplastic Polyester housing material in a striking green hue. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable power transmission with an amperage rating of 3 A. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration into your PCB layout. Its right-angle mount orientation adds versatility, while its wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Elevate your electronic assemblies with this high-quality Card Edge Connector, a must-have for efficient and secure connections.

