| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-559-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-559-604 |
337-023-559-604
| Heilind Number: | EDA337-023-559-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-559-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with this Card Edge Connector. Featuring a vibrant green hue for easy identification, this connector ensures reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Its single-row design with 23 positions and a pitch of .156 inches offers seamless integration, while the copper alloy contact material ensures efficient signal transfer. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, making it a must-have component for your electronic projects.

