| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-559-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-559-658 |
337-023-559-658
| Heilind Number: | EDA337-023-559-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-559-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board integration. Crafted with precision, this connector features 23 positions in a single row, ensuring reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and efficient performance, even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Made of high-quality Copper Alloy, the contacts provide excellent conductivity. Its right-angle mount orientation allows for space-saving and versatile usage. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.

