| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-023-559-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 23 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-023-559-668 |
337-023-559-668
| Heilind Number: | EDA337-023-559-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-023-559-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 23 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional performance. With an amperage rating of 3 A, it ensures reliable power transmission, while its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Featuring a single row layout and 23 positions, it offers ample connectivity options. The copper alloy contact material and .156-inch pitch ensure efficient signal transfer, while the right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications. Upgrade your PCB assembly with this essential component and experience enhanced functionality and longevity.

