| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-103 |
337-024-500-103
| Heilind Number: | EDA337-024-500-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a contact material of Copper Alloy, it ensures optimal conductivity for your electronic devices. The single-row design with 24 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your PCB. Perfect for straight mount orientation, it guarantees a secure fit in any application. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is both reliable and versatile, making it an essential component for your projects. Elevate your PCB connections with this top-of-the-line Card Edge Connector.

