| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-104 |
337-024-500-104
| Heilind Number: | EDA337-024-500-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 24 positions, allowing for seamless board-to-board connections. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable power transmission and signal integrity. The green color adds a touch of visual distinction, while the straight mount orientation and .156-inch pitch make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup requiring high-speed data transfer and secure connections. Elevate your PCB design with this essential component.

