| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-201 |
337-024-500-201
| Heilind Number: | EDA337-024-500-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows of 24 copper alloy contacts, this connector provides reliable power transfer with a maximum amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Designed for straight mounting, it seamlessly integrates into your assembly. Operating within a temperature range of -40 to 105 °C, it guarantees performance in a variety of environments. Upgrade your PCB connections with this essential component.

