| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-202 |
337-024-500-202
| Heilind Number: | EDA337-024-500-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .156 in and two rows of 24 positions each, it offers ample space for efficient data transmission. The copper alloy contacts guarantee optimal conductivity, while the green color adds a touch of visual distinction. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse environments. Plus, its RoHS compliance reflects our commitment to environmental responsibility. Choose this connector for a high-performance solution in your board-to-board connections.

