| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-204 |
337-024-500-204
| Heilind Number: | EDA337-024-500-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this durable Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your circuit board while providing reliable performance. With an amperage rating of 3A and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures safe and efficient power transmission. Its two rows of copper alloy contacts with a .156-inch pitch offer seamless integration with compatible devices, while the 24 positions cater to multiple connections. Designed for straight mount orientation, it guarantees a secure fit on the PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a versatile solution for all your board-to-board connectivity needs.

