| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-678 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-678 |
337-024-500-678
| Heilind Number: | EDA337-024-500-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-678 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Featuring a single row with 24 positions, it ensures seamless integration on your PCBs. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a contact material of Copper Alloy and a pitch of .156 inches, it offers reliable and efficient power transmission, supporting an amperage of up to 3 A. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its quality and performance for seamless board-to-board connections in various electronic devices.

