| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-802 |
337-024-500-802
| Heilind Number: | EDA337-024-500-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features two rows of copper alloy contacts, ensuring reliable performance. With a 3 A amperage rating and UL 94V-0 Thermoplastic Polyester housing, it guarantees safe and efficient power transmission. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, facilitating secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is the ideal solution for various electronic applications. Trust in our high-quality connector to optimize your device's functionality.

