| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-807 |
337-024-500-807
| Heilind Number: | EDA337-024-500-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in an eye-catching green hue. With a high amperage rating of 3 A, it ensures reliable power delivery. The copper alloy contact material guarantees optimal conductivity, while the double-row design with 24 positions offers ample connectivity options. Boasting a pitch of .156 inches and row spacing of .2 inches, it allows for precise and secure mating. Whether you're working on industrial equipment or consumer electronics, this connector is an essential component for your PCB assembly. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, it's suitable for a variety of applications. Trust in its quality and performance to streamline your PCB connections.

