| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-500-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-500-808 |
337-024-500-808
| Heilind Number: | EDA337-024-500-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-500-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for optimal performance. The Copper Alloy contacts guarantee efficient power transmission, supporting an amperage of 3A. Designed for versatility, it boasts 24 positions spread across 2 rows, accommodating various connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Trust in its robust construction and straight mount orientation for secure and stable connections in your electronic projects. Elevate your PCB design with this high-quality Card Edge Connector.

