| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-101 |
337-024-520-101
| Heilind Number: | EDA337-024-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, adding both functionality and aesthetics to your setup. With a 3 A amperage capacity, it ensures reliable power transmission, while the Copper Alloy contact material guarantees efficient signal transfer. Boasting a single row layout with 24 positions and a .156-inch pitch, it offers ample room for connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB design with this essential component.

