| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-104 |
337-024-520-104
| Heilind Number: | EDA337-024-520-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board connections. Crafted with precision, this connector features a single row layout with 24 positions, ensuring efficient signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers durability and safety. Each contact is constructed from high-quality Copper Alloy, guaranteeing reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for precise alignment on your circuit board. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in various environments. Upgrade your electronic assemblies with this essential connector for seamless and robust connectivity.

