| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-107 |
337-024-520-107
| Heilind Number: | EDA337-024-520-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-107 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with this cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row with 24 positions, ensuring optimal performance. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and contacts constructed from Copper Alloy. The vibrant green color not only adds a pop of personality but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.

