| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-158 |
337-024-520-158
| Heilind Number: | EDA337-024-520-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features 24 positions in a single row, with a pitch of .156 inches and a row spacing of .2 inches. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures robust and secure connections. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it is suitable for a wide range of applications. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this green-colored connector guarantees high-speed data transmission and power delivery. Its straight mount orientation facilitates easy installation, making it a versatile choice for your project needs. Trust in our Card Edge Connector to elevate the performance and reliability of your PCB setups.

