| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-201 |
337-024-520-201
| Heilind Number: | EDA337-024-520-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamlessly integrating circuit boards. Designed for durability and efficiency, this connector features a vibrant green color and is built to withstand rigorous industrial environments. With a current rating of 3A, it ensures reliable power transmission. The housing is crafted from UL 94V-0 rated Thermoplastic Polyester, guaranteeing safety and compliance with industry standards. Boasting two rows of copper alloy contacts with a pitch of .156 inches, it offers optimal signal transmission and stability. With a total of 24 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your projects with this high-quality component, a must-have in any electronic setup.

