| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-202 |
337-024-520-202
| Heilind Number: | EDA337-024-520-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration onto PCBs, this essential component features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a robust amperage rating of 3A, it ensures reliable power transmission. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Boasting two rows and 24 positions, it facilitates extensive connections while maintaining a consistent pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation offers ease of installation, while an operating temperature range of -40 to 105°C ensures optimal performance in various environments. Trust in this high-quality connector for dependable and efficient board-to-board connectivity in your electronic projects.

