| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-207 |
337-024-520-207
| Heilind Number: | EDA337-024-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector boasts a robust design that ensures reliable performance in diverse environments. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, it facilitates efficient power and data transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for seamless integration. The straight mount orientation and 24 positions further enhance its versatility, making it suitable for a wide range of applications. With an operating temperature range of -40 to 105°C, this connector guarantees stable functionality even in extreme conditions.Upgrade your connectivity solutions with this high-quality component, designed to meet the demands of modern electronic systems.

