| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-212 |
337-024-520-212
| Heilind Number: | EDA337-024-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring robust performance even in challenging environments. With two rows of contacts made from high-quality Copper Alloy, it offers reliable power delivery at an amperage of 3A. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the 24 positions cater to versatile connection requirements. Whether in straight or right-angle mount orientation, this connector guarantees secure attachment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is a dependable choice for various applications in the industrial and electronic sectors. Upgrade your connectivity solutions with this essential component.

