| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-258 |
337-024-520-258
| Heilind Number: | EDA337-024-520-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features 24 positions spread across two rows, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, in a sleek green color, guarantees long-lasting reliability even in harsh operating conditions ranging from -40 to 105°C. Crafted with precision, the contact material is copper alloy, delivering excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment and low signal interference. Whether for industrial or commercial applications, its straight mount orientation makes installation a breeze. Trust in our Card Edge Connector for high-speed data transmission and seamless connectivity in your PCB designs.

