| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-602 |
337-024-520-602
| Heilind Number: | EDA337-024-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features 24 positions in a single row, ensuring reliable contact for your circuitry. Crafted with precision, it boasts a pitch of .156 inches and a row spacing of .2 inches, guaranteeing optimal performance. The housing, made of UL 94V-0 Thermoplastic Polyester, offers durability and safety in operation. With a current rating of 3A, it accommodates power-intensive applications with ease. The contact material, Copper Alloy, provides excellent conductivity, while the green color adds a touch of distinction. Whether for industrial or commercial use, our Card Edge Connector is the ideal solution for your connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, it is built to withstand even the harshest environments. Upgrade your PCB setup today with this high-quality connector.

