| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-603 |
337-024-520-603
| Heilind Number: | EDA337-024-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-603 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a durable green housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in challenging environments. With 24 positions and a pitch of .156 inches, it offers ample connectivity options for your applications. The copper alloy contacts provide reliable conductivity, while the straight mount orientation simplifies installation. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial projects. Trust in its high amperage rating of 3A and single-row configuration to meet your connectivity needs with precision. Elevate your PCB design with this essential component.

