| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-607 |
337-024-520-607
| Heilind Number: | EDA337-024-520-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Discover the essential Card Edge Connector for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector guarantees reliability in any setup. With a single row design and 24 positions, it offers ample connectivity options for your electronic projects. The copper alloy contacts ensure efficient power transmission, rated for up to 3A of current. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise alignment on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this high-quality connector for robust and efficient electronic connections.

