| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-608 |
337-024-520-608
| Heilind Number: | EDA337-024-520-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board connections, it features 24 positions in a single row, ensuring efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment and secure mounting. The copper alloy contacts provide excellent conductivity, while the green color adds a touch of vibrancy to your assembly. Suitable for a wide range of applications, this connector is a must-have for any PCB integration project. Operating seamlessly in temperatures ranging from -40 to 105°C, it ensures consistent performance even in harsh environments. Trust in its robust construction and superior functionality to streamline your electronic connections effortlessly.

