| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-612 |
337-024-520-612
| Heilind Number: | EDA337-024-520-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board connectivity. Designed for efficiency and reliability, this connector features a single row layout with 24 positions, ensuring ample space for your circuitry needs. The housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety in operation. With a contact material of Copper Alloy, you can trust in excellent conductivity for your power and signal transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the green color adds a touch of organization to your setup. Whether you're a professional in the field or a DIY enthusiast, this connector, with an amperage rating of 3A, is a must-have for any electronic project. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential component.

