| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-802 |
337-024-520-802
| Heilind Number: | EDA337-024-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Boasting a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. Featuring two rows and 24 positions, this connector offers ample connectivity options for your PCBs. The Copper Alloy contacts guarantee efficient signal transmission, while a pitch of .156 inches and row spacing of .2 inches facilitate seamless integration. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Elevate your design with this essential component.

