| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-804 |
337-024-520-804
| Heilind Number: | EDA337-024-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a pitch of .156 inches and 24 positions across 2 rows, it offers seamless integration for your PCB assembly. The vibrant green color not only adds a pop of visual appeal but also signifies its eco-friendly construction. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector ensures reliable functionality in diverse environmental conditions. Whether you're a hobbyist or a professional, this component is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential connector today.

