| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-807 |
337-024-520-807
| Heilind Number: | EDA337-024-520-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage, copper alloy contact material, and a pitch of .156 inches, it guarantees secure and efficient power transmission. Its two rows of 24 positions each, spaced at .2 inches, offer ample connectivity options for your electronic devices. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of PCB connectivity. Trust in its straight mount orientation for easy and convenient installation, making it a must-have in your inventory of electronic components. Elevate your connectivity game with this top-of-the-line Card Edge Connector.

