| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-808 |
337-024-520-808
| Heilind Number: | EDA337-024-520-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-808 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and resilience, even in challenging environments. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a total of 24 positions, it facilitates efficient data transfer with optimal signal integrity. With a mount orientation that's straight and an operating temperature range of -40 to 105°C, this connector is versatile and dependable. Elevate your electronic assemblies with this essential component.

