| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-812 |
337-024-520-812
| Heilind Number: | EDA337-024-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuitry connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various industrial environments. With a contact material of Copper Alloy, it guarantees efficient conductivity, while its 24 positions and 2 rows offer ample connectivity options. Operating at temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for secure and stable board-to-board connections.

