| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-520-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-520-858 |
337-024-520-858
| Heilind Number: | EDA337-024-520-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-520-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a vital component for seamless board-to-board communication. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures both performance and safety. With a double-row design and 24 positions, it offers ample connectivity for your electronic devices. The contacts, made of high-quality Copper Alloy, guarantee reliable data transmission. Designed for versatility, it has a .156-inch pitch and .2-inch row spacing, perfect for various applications. Whether you require a straight or right-angle mount, this connector accommodates your setup with ease. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity solutions with this essential component, a must-have in any electronic assembly.

