| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-108 |
337-024-521-108
| Heilind Number: | EDA337-024-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 24 positions, allowing for efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, ensures reliability and longevity even in harsh operating conditions. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees secure and stable connections. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.

