| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-112 |
337-024-521-112
| Heilind Number: | EDA337-024-521-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and 24 positions, it offers efficient power transfer with a 3A amperage rating. Crafted from high-quality copper alloy, the contacts ensure reliable signal transmission. The .156-inch pitch and .2-inch row spacing accommodate precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees seamless functionality in diverse environments, making it an essential choice for your PCB assembly needs.

