| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-202 |
337-024-521-202
| Heilind Number: | EDA337-024-521-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for efficiency and durability, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable operation. With a sturdy copper alloy contact material and a pitch of .156 inches, it guarantees secure and stable connections. Boasting two rows and 24 positions, it offers ample room for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various environments. Upgrade your PCB assembly with this essential connector for flawless performance.

