| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-212 |
337-024-521-212
| Heilind Number: | EDA337-024-521-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a 3A amperage capacity, it ensures reliable power transmission while maintaining safety standards. Its two rows of copper alloy contacts, totaling 24 positions, offer efficient signal transfer with a pitch of .156 inches and row spacing of .2 inches. The straight mount orientation facilitates easy installation, making it ideal for various electronic applications. Operating flawlessly in a wide temperature range from -40 to 105 degrees Celsius, this connector guarantees consistent functionality even in harsh environments. Upgrade your PCB setup with this high-quality connector for seamless and reliable performance.

