| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-268 |
337-024-521-268
| Heilind Number: | EDA337-024-521-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable performance in a variety of environments, withstanding temperatures ranging from -40 to 105 °C. Its two rows of 24 copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating, it's ideal for high-speed data transfer and power supply applications. Install with ease using its straight mount orientation, guaranteeing a secure and stable connection every time. Elevate your PCB design with this essential connector, meeting industry standards for quality and performance.

