| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-604 |
337-024-521-604
| Heilind Number: | EDA337-024-521-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with 24 positions, ensuring efficient transmission of signals. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green color, it not only offers reliable performance but also adds a touch of visual appeal to your assembly. The Copper Alloy contacts guarantee excellent conductivity, while the straight mount orientation simplifies installation. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, further optimizing signal integrity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Trust in its 3A amperage rating for dependable power delivery. Upgrade your connections with this essential component, a must-have in any electronics toolkit.

