| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-608 |
337-024-521-608
| Heilind Number: | EDA337-024-521-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a contact material made of Copper Alloy, it ensures efficient power transmission with a maximum amperage of 3 A. The connector boasts a single row layout with 24 positions, offering ample connectivity options. Its straight mount orientation and .156-inch pitch make it easy to install, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for applications requiring secure board-to-board connections, this connector is a must-have for any electronic project.

