| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-612 |
337-024-521-612
| Heilind Number: | EDA337-024-521-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 24 positions in a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, offers durability and safety in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. The contacts, crafted from Copper Alloy, provide reliable conductivity under high amperage conditions, up to 3A. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Elevate your connectivity game with this essential component.

