| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-668 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-668 |
337-024-521-668
| Heilind Number: | EDA337-024-521-668 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-668 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Designed for seamless integration on PCBs, this connector features 24 positions with a single row, making it ideal for various applications. The sturdy UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Whether you're a DIY enthusiast or a professional electronics engineer, this Card Edge Connector is a must-have component for your projects.

