| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-802 |
337-024-521-802
| Heilind Number: | EDA337-024-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both aesthetic appeal and reliable performance. Featuring two rows of copper alloy contacts, it offers a secure and efficient link between boards. The .156-inch pitch and .2-inch row spacing accommodate 24 positions, guaranteeing seamless data transmission. Designed for straight mounting orientation, it's suitable for various electronic applications. This connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for both indoor and outdoor use. Upgrade your connectivity solutions with this essential component.

