| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-804 |
337-024-521-804
| Heilind Number: | EDA337-024-521-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a 3A amperage rating, it guarantees efficient power transmission. Its 2-row configuration and 24 positions offer ample connectivity options, while the copper alloy contact material and .156-inch pitch ensure secure and stable connections. Whether for industrial machinery or consumer electronics, this connector is the perfect solution for seamless board-to-board integration. Enjoy peace of mind knowing that it operates flawlessly in temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Trust in its quality and versatility to streamline your PCB assembly process.

