| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-858 |
337-024-521-858
| Heilind Number: | EDA337-024-521-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for reliability, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 24 positions, it ensures efficient signal transmission at a pitch of .156 inches. The green color not only adds a visual pop but also signifies its compliance with industry standards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse electronic applications. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your PCB assembly with this essential component, reinforcing the backbone of your electronic systems.

