| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-024-521-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 24 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-024-521-868 |
337-024-521-868
| Heilind Number: | EDA337-024-521-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-024-521-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 24 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green hue, it not only stands out visually but also delivers reliable performance with an amperage rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, it ensures durability and efficient signal transmission. With two rows and 24 positions, this connector offers ample connectivity options. The .156-inch pitch and .2-inch row spacing make it compatible with a variety of PCB layouts. Designed for straight mount orientation, it is versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in challenging environments. Upgrade your connectivity solutions with this essential component.

